Référence fabricant
AXK5F20547YG
P5 Series 0.5 mm Pitch 20 Pin 2mm and 2.5mm Stack Height Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2000 par Reel |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
Panasonic Industry AXK5F20547YG - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Japon
Code HTS:
8536.69.40.40
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Fonctionnalités et applications
The AXK product lineup consists of 3.0mm, 3.5mm mating height. It has a strong resistance to adverse environments and utilizes tough contact construction for high contact reliability. Even with the low profile,the effective mating length has been extended to ensure that there is some latitude in the mating. Compliance with RoHS' Directive. Designed for applications such as Compact portable devices “Cellular phones, DVC, and Digital cameras."The AXK5F20547YG is a 20 (Twenty) position 0.5mm. The Board to Board socket connector is designed for mated height 2.0mm and 2.5mm. Functions without position bosses Both contacts and terminals are Ni(nickel) plated on the base and Au(gold) plated on the surface. The Contact portion for this socket is a V notch type product, chamfered on both ends.The standard Packing arrangement for this connector comes in an 2000 pieces embossed tape and plastic reel.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
15 Semaines
Quantité
Prix unitaire
2 000+
$0.715
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel