text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5S20047YG

P5KS Series 0.5 mm Connector Narrow Pitch Connector Socket 20 contacts mated height 4.0mm Tough Contact

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AXK product lineup consists of 3.0mm, 3.5mm mating height.  It has a  strong resistance to adverse environments and utilizes tough contact construction for high contact reliability. Even with the low profile,the effective mating length has been extended to ensure that there is some latitude in the mating. Compliance with RoHS' Directive.  Designed for applications such as Compact portable devices “Cellular phones, DVC, and Digital cameras."The AXK5S20047YG is a 20 (Twenty) position 0.5mm narrow Pitch connector P5KS Socket. This Board-to-Board connector is designed for mated height 4.0mm, 5.0mm and 6.0mm, functions are without positioning boss and with direction for protection from reverse mating. Surface treatment for the Contact portion is Ni (Nickel) plating on base, and Au (Gold) plating on surface. The Terminal portion is also Ni (Nickel) plating on Base, and Au (Gold) plating on surface. Note: Ni barrier product available from Nov.2005. Contact portion is a V notch type product, chamfered on both sides. The standard Packing arrangement for this connector comes in an 1500 pieces embossed tape and plastic reel.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,222.50
USD
Quantity
Unit Price
1,500+
$0.815
Product Variant Information section