Manufacturer Part #
CHEV-124NA120,000
relay 1 Form A, Coil Voltage 24V Vd.c., Load Current 120A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Churod Electronics CHEV-124NA120,000 - Technical Attributes
Attributes Table
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.05
3
$21.75
5
$21.62
20
$21.25
30+
$21.00
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Screw Mount