Manufacturer Part #
2-1393030-1
SSRT Series 10 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:HOCKEY PUCK Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1393030-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1393030-1 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 240V |
| Input Voltage: | 32V |
| Contact Current-Max: | 10A |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | HOCKEY PUCK |
| Mounting Method: | Panel Mount |
Features & Applications
The 2-1393030-1 is a SSRT Series 10 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay.
It has an Operating temperature ranges b/w -20 °C to 80 °C and available in hockey puck package.
Product Features:
- Product Type = Relay
- Series = SSRT
- Termination Type = Screws
- Housing Style = Hockey Puck
- Current Rating (A) = 10
- Input Voltage (VDC) = 3 – 32
- Output Voltage, Max. (V) = 240
- Output Current, Min. (A) = 0.05
- Relay Type = Solid State - Snubberless Triac Output
- Switch Arrangement = 1 Form A (SPST-NO)
- Output Switching = Zero
- Output Type = AC
- Mounting Options = Chassis Mount
- Approx. Dimensions (L x W x H) (mm)= 44.40 x 57.20 x 22.00
- Coupling = Optical
View the List of Solid State Relay Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
200+
$39.67
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
HOCKEY PUCK
Mounting Method:
Panel Mount