Manufacturer Part #
AQAD551DL
AQAD Series 30 A 100 VDC Screw Terminal 4 to 32 V Solid State Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQAD551DL - Technical Attributes
Attributes Table
| Control Voltage: | 4V to 32V |
| Output Voltage: | 100V |
| On-state Resistance-Max: | 20mΩ |
| Contact Current-Max: | 30A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$50.58
4
$50.01
6
$49.68
8
$49.45
10+
$48.72
Product Variant Information section
Available Packaging
Package Qty:
2 per Bulk