text.skipToContent text.skipToNavigation

Manufacturer Part #

AQJ419V

AQJ Series SPST 25 A 18 VDC Chassis Mount Quick Connect Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQJ419V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 75V to 264V
Input Voltage: 10V to 18V
Input Current: 25A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.70
USD
Quantity
Unit Price
10
$19.67
20
$19.50
30
$19.40
40+
$19.28
Product Variant Information section