text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV112KLA

AQV Series SPST 500 mA 1.35 V Single Channel Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV112KLA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max:
Input Voltage: 1.35V
Isolation Voltage-RMS: 1500V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$193.50
USD
Quantity
Unit Price
50
$3.87
100
$3.83
150
$3.80
200+
$3.77
Product Variant Information section