text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV203AX

AQV20 Series SPST 0.2 A 250 VDC Surface Mount Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV203AX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 250V
On-state Resistance-Max: 8MΩ
Contact Current-Max: 200mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV203AX is a part of AQV20 series surface mount terminal DC/AC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low level analog signals
  • Controlled with low level input signals
  • AC/DC dual use type and DC only type available
  • Load current: 200 mA
  • Load voltage: 250 V

Applications:

  • High speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,550.00
USD
Quantity
Unit Price
1,000+
$4.55
Product Variant Information section