text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV209GA

PCB Mount PhotoMOS 1 Form A 750 mA 1200V Solid State Relays

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV209GA - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Control Voltage: 2.95V
Output Voltage: 1200V
On-state Resistance-Max:
Input Current: 30mA
Contact Current-Max: 0.75A
Isolation Voltage-RMS: 1500V
Capacitance: 1.3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,156.50
USD
Quantity
Unit Price
50+
$43.13
Product Variant Information section