text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV216S

AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Panasonic Industry AQV216S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV216S is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Controls low-level analog signals
  • Small SOP6-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
1,673
USA:
1,673
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
25
$2.12
50
$2.10
125
$2.07
250+
$2.03
Product Variant Information section