text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV227NA

AQV Photomos Series 70 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV227NA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 50Ω
Contact Current-Max: 70mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV227NA is a part of AQV22 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low output capacitance and high response speed
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of typ. 0.03nA
  • Controls low-level analog signals
  • Load current: 70 mA
  • Load voltage: 200 V

Applications:

  • Measuring instruments
  • Communication equipment
  • Computers
  • Robots
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.00
USD
Quantity
Unit Price
10
$3.65
25
$3.59
40
$3.56
100
$3.51
150+
$3.44
Product Variant Information section