text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV234AZ

AQV Series 120 mA 400 V 50 Ohm Surface Mount PhotoMOS Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV234AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV234AZ is a part of AQV23 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High sensitivity
  • Low-level off state leakage current of max. 1 μA
  • Controls low-level analog signals
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone and data communication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,600.00
USD
Quantity
Unit Price
1,000+
$3.60
Product Variant Information section