text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV254A

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Panasonic Industry AQV254A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1500V
Capacitance: 3pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV254A is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω (AQV251)
  • Reinforced insulation type of 5,000 V
  • Wide variation of 40 V to 1,500 V load voltage

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment?
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
10
$2.60
25
$2.56
50
$2.53
100
$2.51
200+
$2.45
Product Variant Information section