text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV259

AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV259 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 1000V
On-state Resistance-Max: 200Ω
Contact Current-Max: 30mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV259 is a part of AQV series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package. 

Features:

  • Low on-resistance of typ. 0.6 Ω (AQV251)
  • Reinforced insulation type of 5,000 V
  • Wide variation of 40 V to 1,500 V load voltage

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$201.00
USD
Quantity
Unit Price
10
$4.11
20
$4.06
40
$4.02
75
$3.97
150+
$3.89
Product Variant Information section