text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV453A

AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV453A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 250V
On-state Resistance-Max:
Contact Current-Max: 200mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$165.00
USD
Quantity
Unit Price
10
$3.38
25
$3.33
40
$3.30
100
$3.25
150+
$3.19
Product Variant Information section