text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW454A

AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay -DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Panasonic Industry AQW454A - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.36ms
Turn-off Delay Time: 1.2ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW454A is a Part of AQW Series 400 V 120 mA 16 Ω 2 Channel Photomos Solid State Relay Available in-DIP-8 Package

Features:

  • 2 Form B (Normally-closed) type
  • Applicable for 2 Form B use as well
  • as two independent 1 Form B use.
  • Controls low-level analog signals

Applications:

  • Security equipment
  • High-speed inspection machine
  • Measuring instruments
  • Telecommunication equipment
  • Sensing equipment
Pricing Section
Global Stock:
589
USA:
589
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.08
USD
Quantity
Unit Price
4
$5.77
15
$5.70
25
$5.67
50
$5.64
100+
$5.56
Product Variant Information section