text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY210HL

AQY Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1606
Product Specification Section
Panasonic Industry AQY210HL - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY210HL is a Part of AQY Series 350 V 120 mA 25 Ω 1 Channel Photomos Solid State Relay Available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Current Limiting Function
  • Enhances the capability of surge resistance between O/P
  • Controls low-level anlog signals
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of max.1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.30
USD
Quantity
Unit Price
10
$2.33
25
$2.30
50
$2.27
125
$2.24
250+
$2.19
Product Variant Information section