text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY210LS

AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY210LS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY210LS is a part of AQY Series 350 V 0.12 A 25 Ω SPST 1 Channel Photomos Solid State Relay available in SOP-4 Package

Features:

  • Controls low-level analog signals
  • Small SOP4-Pin package
  • Low-level off state leakage current of max. 1 μA
  • Load voltage 60 V, 350 V and 400 V types available

Applications:

  • Telecommunication
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • High speed inspection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$138.00
USD
Quantity
Unit Price
15
$1.41
30
$1.40
75
$1.38
200
$1.36
400+
$1.33
Product Variant Information section