text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212EHA

AQY Photomos Series 550 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Panasonic Industry AQY212EHA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 550mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY212EHA is a part of AQY Series 60 V 550 mA 2.5 Ω SPST (1 Form A) Photomos Solid State Relay available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
936
USA:
936
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.05
100
$1.03
250
$1.01
500+
$0.96
Product Variant Information section