text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY214EH

AQY Photomos Series 0.12 A 400 V 35 Ohm 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY214EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY214EH is a part of AQY Series 400 V 0.12 A 35 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$114.00
USD
Quantity
Unit Price
20
$1.17
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section