text.skipToContent text.skipToNavigation

Référence fabricant

AQY214EH

AQY Photomos Series 0.12 A 400 V 35 Ohm 1 Channel Solid State Relay - DIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY214EH - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQY Photomos Series DIP-4 PCTH 400V 0.12A 35Ohm 1 Channel Solid State Relay

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment

View the AQY series of solid state relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
100
Multiples de :
100
Total 
103,00 $
USD
Quantité
Prix unitaire
20
$1.07
40
$1.06
100
$1.03
250
$1.01
500+
$0.965
Product Variant Information section