text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N2MY

AQY Photomos Series SPST 120 mA 40 V 12.5 Ohm SMT Solid State Relay - SON-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry AQY221N2MY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Input Voltage: 1.14V
Isolation Voltage-RMS: 200V
Turn-on Delay Time: 0.02ms
Turn-off Delay Time: 0.02ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$12,740.00
USD
Quantity
Unit Price
3,500+
$3.64