text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY232S

AQY Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY232S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY232S is a Part of AQY Series 60 V 500 mA 2.5 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • High sensitivity (Low current-consumption)
  • Small package (SOP4-pin)
  • 60 V, 350 V and 400 V load voltage types available

Applications:

  • Security equipment
  • Measuring instruments
  • Meters (watt-hour, gas, etc.)
  • Telecommunication equipment
  • Industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$210.00
USD
Quantity
Unit Price
100
$2.10
200
$2.08
300
$2.06
400+
$2.05
Product Variant Information section