Manufacturer Part #
AQZ105
AQZ Photomos Series 2.6 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Package Style:SIP-4 Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQZ105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQZ105 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 2 |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 0.17Ω |
| Input Voltage: | 1.5V |
| Input Current: | 10mA |
| Contact Current-Max: | 2.6A |
| Isolation Voltage-RMS: | 2500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 4.5ms |
| Turn-off Delay Time: | 0.19ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SIP-4 |
| Mounting Method: | PCB Mount |
Features & Applications
The AQZ105 is a Part of AQZ Series 100 V 2.6 A 0.17 ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package
Features:
- Slim SIL4-pin package
- Extremely low on-resistance
- Control low-level signal
- Low-level off state leakage current of max. 10 µA
- High I/O isolation voltage of 2,500 V
- No restriction on mounting direction
- Low thermoelectromotive force
- Neither noise nor arc at contact
- Sockets are also available
- PA1a-PS
- PA1a-PS-H
- Can be installed on the RT-3 relay
Applications:
- Traffic signals
- Measuring instruments
- Industrial machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$5.06
20
$4.94
30
$4.91
75
$4.83
125+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-4
Mounting Method:
PCB Mount