Manufacturer Part #
CPC1394GRTR
CPC1394 Series SPST 600 V 35 Ohm 5 kVrms OptoMOS Solikd State Relay-SMD-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Littelfuse CPC1394GRTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
10/06/2025
Details and Download
Part Status:
Active
Active
Littelfuse CPC1394GRTR - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 1.4V to 900mV |
| Output Voltage: | 600V |
| On-state Resistance-Max: | 35Ω |
| Input Voltage: | 1.2V |
| Input Current: | 50mA |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 5000V |
| Capacitance: | 50pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount