text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1965G

CPC1965 Series 1 A 600 V Solid State Relay Through Hole - DIP-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Littelfuse CPC1965G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 600V
Input Voltage: 1.2V
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
47,300
USA:
47,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$121.00
USD
Quantity
Unit Price
25
$4.84
50
$4.79
75
$4.75
100
$4.73
125+
$4.66
Product Variant Information section