Manufacturer Part #
CPC1965G
CPC1965 Series 1 A 600 V Solid State Relay Through Hole - DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2547 | ||||||||||
Littelfuse CPC1965G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Part Status:
Littelfuse CPC1965G - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 600V |
| Input Voltage: | 1.2V |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 3750V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole