text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1512BB

LH1512BB Series 10 Ohm 200 mA DPST-NO/NC Dual Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1512BB - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Output Voltage: 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 200mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$5,860.00
USD
Quantity
Unit Price
2,000+
$2.93
Product Variant Information section