text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA3324NPBF

PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVA3324NPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 300V
On-state Resistance-Max: 24Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$10,520.00
USD
Quantity
Unit Price
2,000+
$5.26
Product Variant Information section