text.skipToContent text.skipToNavigation

Manufacturer Part #

PVG612ASPBF

PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon Technologies PVG612ASPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.1Ω
Input Current: 25mA
Contact Current-Max: 2A
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 3.5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$10,400.00
USD
Quantity
Unit Price
5
$5.38
15
$5.32
30
$5.29
50
$5.26
125+
$5.20
Product Variant Information section