text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT312LPBF

PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A)Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT312LPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 250V
On-state Resistance-Max: 15Ω
Input Current: 25mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,380.00
USD
Quantity
Unit Price
2,000+
$3.19
Product Variant Information section