text.skipToContent text.skipToNavigation

Manufacturer Part #

SCF42324

SSR 25A/12-275VAC/CTRL 12-30VDC/FASTON/VDR

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SCF42324 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 12V to 30V
Output Voltage: 12V to 275V
Input Current: 30mA
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Package Style:  HOCKEY PUCK
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$694.64
USD
Quantity
Unit Price
19+
$36.56
Product Variant Information section