text.skipToContent text.skipToNavigation

Manufacturer Part #

SOP69070

SSR FOR TRANSFORMER 32A/100-480VAC/CTRL 5,5-32VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SOP69070 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 5.5V to 32V
Output Voltage: 100V to 480V
On-state Resistance-Max: 2mΩ
Input Current: 15mA
Contact Current-Max: 32A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -55°C to +100°C
Package Style:  HOCKEY PUCK
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,713.20
USD
Quantity
Unit Price
19+
$142.80
Product Variant Information section