Manufacturer Part #
VOR1121B6T
Single Channel, FormA, 250V, 370mA, Solid State Relay, SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay VOR1121B6T - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 250V |
| On-state Resistance-Max: | 15Ω |
| Input Voltage: | 1.4V |
| Input Current: | 50mA |
| Contact Current-Max: | 200mA |
| Isolation Voltage-RMS: | 5300V |
| Capacitance: | 0.4pF |
| Operating Temp Range: | -40°C to +100°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$1.26
2,000
$1.25
3,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount