Manufacturer Part #
VORA1010M4T
25 MBd Optocoupler Single Channel in 8-pin SOIC Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Vishay VORA1010M4T - Technical Attributes
Attributes Table
| Contact Form: | 1 Form A |
| No of Channels: | 1 |
| Output Voltage: | 100V |
| On-state Resistance-Max: | 2Ω |
| Contact Current-Max: | 100A |
| Isolation Voltage-RMS: | 3750V |
| Turn-on Delay Time: | 100s |
| Turn-off Delay Time: | 100s |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount