text.skipToContent text.skipToNavigation

Manufacturer Part #

SV4F23SS-6G1

SV4 Series SPST Off-On 2 A 36 V Red/Green LED Solder Lug IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SV4F23SS-6G1 - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 2A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: Off-Mom
Operating Temp Range: -20°C to +70°C
Illumination Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
105
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.45
USD
Quantity
Unit Price
35
$10.41
70+
$10.29
Product Variant Information section