Manufacturer Part #
ULV4F2BSSG5G1
ULV4 Series SPDT 3 A 250 V On-Mom Anti-Vandal Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULV4F2BSSG5G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ULV4F2BSSG5G1 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Circuitry: | SPDT |
| Contact Current-Max: | 3A |
| Actuator Style: | Flush |
| IP Rating: | IP67 |
| Diameter: | 22mm |
| Switch Operation: | On-Mom |
| Operating Temp Range: | -20°C to +55°C |
| Illumination Color: | Red / Green |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$12.46
40
$12.36
60+
$12.27
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount