text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4FWB11503

ULV4 Series SPDT/ DPDT3A 125/250VAC Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4FWB11503 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: White
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,222.00
USD
Quantity
Unit Price
10
$12.52
20
$12.43
30
$12.37
40
$12.34
50+
$12.22
Product Variant Information section