text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ-8112

AZ8 Series Roller Plunger Actuator Snap Action Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International AZ-8112 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Insulation Resistance: 100MΩ
Contact Resistance: 25mΩ
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.50
USD
Quantity
Unit Price
1
$20.25
3
$19.98
5
$19.85
20
$19.51
30+
$19.29
Product Variant Information section