text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11MV9

ESE-11 Series 10 mA SPST Vertical SMT Detector Switch with Gull Wings

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-11MV9 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
75
$0.29
150
$0.285
300
$0.28
1,000
$0.27
2,000+
$0.265
Product Variant Information section