text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-20D343

ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-20D343 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
1
$0.81
30
$0.79
100
$0.765
200
$0.75
500+
$0.715
Product Variant Information section