text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-58R11B

ESE-58 Series 10 mA SPST SMT 09HL Detector Switch w/ J Bend Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-58R11B - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
1
$0.46
50
$0.45
150
$0.44
300
$0.435
1,000+
$0.41
Product Variant Information section