Manufacturer Part #
HLS-1A-00
HLS Series SPDT 1/2 NPT Spring Coil Heavy Duty Limit Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International HLS-1A-00 - Technical Attributes
Attributes Table
| Type Actuated: | Top Actuated |
| Contact Form: | SPDT |
| Rated Voltage (VAC): | 600VAC |
| Contact Current-Max: | 10A |
| Operating Temp Range: | -28°C to +85°C |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$110.25
2
$108.65
3
$107.72
4
$107.06
5+
$105.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount