text.skipToContent text.skipToNavigation

Manufacturer Part #

SPVS310100

SPVS Series I Position 1 mA Right Direction PCB Mount Detector Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SPVS310100 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance: 2Ω
Termination Style: PCB
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245