text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1571999-6

6 Position 24 V 25 mA SPST Through Hole Right Angle Piano Actuator Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1571999-6 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Piano
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3750
Multiple Of:
3750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,762.50
USD
Quantity
Unit Price
750+
$1.27
Product Variant Information section