text.skipToContent text.skipToNavigation

Manufacturer Part #

1571983-1

GDH Series 2 Position SPST Recessed Rocker Outside L Sealed DIP Switch SMT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 1571983-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Recessed Rocker
Operating Force: 600gf
Termination Style: Outside L
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -22°C to +185°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12500
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,750.00
USD
Quantity
Unit Price
20
$1.16
40
$1.15
100
$1.13
200
$1.12
400+
$1.10
Product Variant Information section