Manufacturer Part #
1571983-4
GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2017 | ||||||||||
Product Specification Section
TE Connectivity 1571983-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/10/2025 Details and Download
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 1571983-4 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Recessed |
| Operating Force: | 600gf |
| Termination Style: | Outside L |
| Sealed Option: | Sealed |
| Contact Resistance: | 100mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 1.27mm |
| Operating Temp Range: | -22°C to +185°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 1571983-4 is a Part of GD Series, it has 4 Position SPST Recessed Rocker Sealed Low Profile Surface Mount DIP Switch
Product Features:
- Product Type = Switch
- PCB Mount Style = Surface Mount
- Configuration (Pole-Throw) = Single Pole - Single Throw
- Actuator Style = Recessed Rocker
- Sealed = Yes
- Series = GD
- Number of Switches = 4
- Termination Style = Outside "L"
- Seal Type = Tape
- Switch Type = DIP
- Centerline (mm [in]) = 1.27 [0.050]
- Length (mm [in]) = 6.20 [0.244]
- Auto-Insertable = No
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = Gold
- Low Profile = Yes
- Housing Color = Black
- Housing Material = PPS
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$1.13
30
$1.12
75
$1.10
200
$1.09
400+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
70 per Tube
Mounting Method:
Surface Mount