text.skipToContent text.skipToNavigation

Manufacturer Part #

1825006-7

GDS Series 4 Switches 2.54mm Single Pole Surface Mount Mechanical DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825006-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SP
Actuator Style: Slide
Operating Force: 600gf
Termination Style: Outside L
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -45°C to +100°C
Mounting Method: Surface Mount
Features & Applications

The 1825006-7 is a Part of GDS Series, 4 Switches 2.54mm Single Pole Surface Mount Mechanical DIP Switch.

Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Slide
  • Sealed = Yes
  • Series = GDS
  • Number of Switches = 4
  • Termination Style = Outside "L"
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Length (mm [in]) = 10.01 [0.394]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,472.00
USD
Quantity
Unit Price
40
$1.92
80
$1.90
120
$1.89
200
$1.87
400+
$1.84
Product Variant Information section