text.skipToContent text.skipToNavigation

Manufacturer Part #

1825008-4

DR Series 16 Position Flush NonSealed 2.54mm Pitch ThroughHole Rotary DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 1825008-4 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Actuator Style: Flush
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 1825008-4 is a Part of DR Series, 16 Position  Flush Non-Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Number of Switches = 16
  • Actuator Style = Flush
  • Sealed = No
  • Code Type = Hexadecimal
  • Series = DR
  • Industry Application = Standard
  • Switch Style = Rotary
  • Switch Type = Rotary DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
Pricing Section
Global Stock:
7,001
USA:
7,001
7,650
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.40
USD
Quantity
Unit Price
10
$3.24
25
$3.19
40
$3.17
100
$3.12
150+
$3.06
Product Variant Information section