Manufacturer Part #
204-121ST
204 Series Multi Functional SPDT 1 Position Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 204-121ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 204-121ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Features & Applications
The 204-121ST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Coplanarity: 0.1mm / .004” max
- Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Gull-wing terminal configurations
- Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
- Removable tape seal to withstand IR solder temperature and board washing
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into thermoset base
- Available with low profile, standard, or extended actuators
- Electrostatic discharge shield rated to 22 KV
- Materials:
- Gold plated contacts for long-term contact corrosion resistance
- All UL 94 V-0 plastics used
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
75
$0.895
150
$0.875
225
$0.87
375
$0.855
750+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Surface Mount